Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.740 |
| 10+ | €7.630 |
| 25+ | €7.100 |
| 100+ | €6.320 |
Product Information
Product Overview
MAX96717FGTJ/V+ is a GMSL™ CSI-2 to GMSL2 serializer video on a MIPI CSI-2 interface and outputs it on a serial link transceiver. Simultaneously, it sends and receives bidirectional control channel data across the same link transceiver. Simultaneously, it sends and receives bidirectional control channel data across the same link. This is data can be transported over coaxial or shielded-twisted pair (STP) cables. It operates at a fixed rate of 3Gbps in the forward direction and 187.5Mbps in the reverse direction. The device is programmed through a local I2C/UART interface or across the link from a matching deserializer. Application includes advanced driver assistance systems (ADAS), LiDAR systems, RADAR systems, 4Mp 40fps forward-vision camera (FVC) systems, surround view systems (SVS), driver monitor systems (DMS), rear-view camera (RVC), systems with multiple synchronized cameras.
- 32 TQFN-EP pin-package type, temperature range from -40°C to +105°C
- Four-lane D-PHY MIPI CSI-2 v1.3 input port, 16 virtual channels
- Supports any CSI-2 data type in tunnelling mode
- Advanced MIPI D-PHY v1.2 receivers rated at 2.5Gbps
- Polarity flip and data lane reassignment, full-duplex capability over a single wire
- 3Gbps forward-link rate, 187.5Mbps reverse-link rate
- CSI-2 ECC, checksum local, remote error detection, and flagging
- Continuous link-margin monitoring and optimization
- Reverse-channel eye-opening monitor for continuous link margin diagnosis
- Reference over reverse (RoR) clocking supports crystal-free operation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serialiser
CML
TQFN-EP
1.7V
13Inputs
AEC-Q100
No SVHC (21-Jan-2025)
1.5Gbps
CMOS, LVCMOS
32Pins
3.6V
1Outputs
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate