Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €501.600 |
Price for:Each
Minimum: 1
Multiple: 1
€501.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96751HSDEVKIT#
Order Code4692705
Technical Datasheet
Kit Application TypeSerializer
Application Sub TypeInterface
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX96751
Product Range-
Kit ContentsEvaluation Board MAX96751, USB Cable, 12V Power Supply
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX96751HSDEVKIT# is a MAX96751 evaluation kit (EV Kit) that provides a proven design to evaluate the MAX96751 high-bandwidth gigabit multimedia serial-link (GMSL) serializer with spread spectrum and full-duplex control channel with the use of a standard HSD-STQ cable. The EV kit also includes Windows® 10 software to provide a simple graphical user interface (GUI) for exercising features of the device.
- HDMI 2.0 serializer EV Kit to drive GMSL-2 serial data outputs (100 ohm HSD-STQ connectors)
- Configurable Power-Over-Coax (PoC) and line fault circuits
- I2S audio interface
- Header for GPIO, I2C, UART and SPI signals
- Tools to characterize GMSL channel signal integrity
- 12V DC supply (included), USB, PoC or externally powered
- Proven PCB layout
- Fully assembled and tested
Contents
MAX96751 EV board, USB cable, +12V wall supply.
Notes
For complete GMSL evaluation, order the MAX96751 coax EV kit and a companion deserializer board (MAX96752 coax EV kit).
Technical Specifications
Kit Application Type
Serializer
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Interface
Silicon Core Number
MAX96751
Kit Contents
Evaluation Board MAX96751, USB Cable, 12V Power Supply
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001