Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €501.600 |
Product Information
Product Overview
MAX96752HSDEVKIT# is a MAX96752 evaluation kit (EV Kit) that provides a proven design to evaluate the MAX96752 high-bandwidth Gigabit Multimedia Serial Link (GMSL) deserializer with spread spectrum and full-duplex control channel with the use of a standard HSD STQ cable. The EV kit also includes Windows® 10 application software to provide a simple graphical user interface (GUI) for exercising features of the device.
- GMSL-2 deserializer EV kit cable of driving a dual oLDI display
- Supports video replication and dual-view splitting for driving two displays
- Accepts GMSL-2 serial data through 100 ohm HSD-STQ connectors
- Configurable Power-Over-Coax (PoC) and line fault circuits
- I2S audio interface
- Header for GPIO, I2C, UART and SPI signals
- Tools to characterize GMSL channel signal integrity
- 12V DC supply (included), USB, PoC or externally powered
- USB controlled interface (included)
- Proven PCB layout and fully assembled and tested
Contents
MAX96752 EV board, USB cable, +12V wall supply, STQ cable for HSD EV kits.
Notes
For complete GMSL evaluation, order the MAX96752 coax EV kit with a companion GMSL-2 serializer board.
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Deserializer
MAX96752
Evaluation Board MAX96752, USB Cable, STQ Cable, 12V Power Supply
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate