Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98089EWY+T
Order Code3918603
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €2.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€7,475.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98089EWY+T
Order Code3918603
Technical Datasheet
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate96kSPS
Audio IC Case StyleWLP
No. of Pins63Pins
No. of Input Channels6Channels
No. of Output Channels5Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio101dB
IC Interface TypeI2C, I2S
Supply Voltage Range1.65V to 5.5V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
WLP
No. of Input Channels
6Channels
ADC / DAC Resolution
24bit
IC Interface Type
I2C, I2S
Product Range
-
MSL
MSL 1 - Unlimited
No. of ADCs
2
Operating Temperature Min
-40°C
Sampling Rate
96kSPS
No. of Pins
63Pins
No. of Output Channels
5Channels
ADCs / DACs Signal to Noise Ratio
101dB
Supply Voltage Range
1.65V to 5.5V
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability