Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.590 |
10+ | €1.950 |
75+ | €1.560 |
150+ | €1.530 |
300+ | €1.500 |
525+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€2.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9860ETG+
Order Code2519314
Technical Datasheet
Audio CODEC TypeMono
No. of ADCs2
No. of DACs1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate48kSPS
Audio IC Case StyleTQFN
No. of Pins24Pins
No. of Input Channels2Channels
No. of Output Channels1Channels
ADC / DAC Resolution16bit
ADCs / DACs Signal to Noise Ratio90dB
IC Interface TypeI2C
Supply Voltage Range1.7V to 3.6V
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Audio CODEC Type
Mono
No. of DACs
1
Operating Temperature Max
85°C
Audio IC Case Style
TQFN
No. of Input Channels
2Channels
ADC / DAC Resolution
16bit
IC Interface Type
I2C
Product Range
-
MSL
MSL 1 - Unlimited
No. of ADCs
2
Operating Temperature Min
-40°C
Sampling Rate
48kSPS
No. of Pins
24Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
90dB
Supply Voltage Range
1.7V to 3.6V
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX9860ETG+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
Product traceability