Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €67.530 |
Product Information
Product Overview
MAX9860EVKIT+ is an evaluation kit for MAX9860 16bit mono audio voice codec. The MAX9860 is a low power, voice band, mono audio codec designed to provide a complete audio solution for wireless voice headsets and other mono voice audio devices. The EV kit is designed to send and receive digital audio data in the Sony/Philips digital interface (S/PDIF) format and can be optionally configured to communicate using generic digital audio or I2S compatible signals. The kit provides fibre optic receiving and transmitting modules for digital audio input and output. The EV kit is connected to a PC through a USB A to B cable.
- USB-PC connection
- Graphical user interface (GUI)
- USB powered (external power supply not required)
- On-board 12.288MHz and 13MHz clock oscillators
- On-board digital audio interface transceiver
- On-board fibre optic transmitter and receiver modules
- Isolation header for direct communication with MAX9860 I2C and digital audio interfaces
- Proven PCB layout
- Windows 2000, Windows XP and Windows Vista (32bit) compatible software
Applications
Audio, Consumer Electronics, Portable Devices
Contents
MAX9860 evaluation board, USB A to B cable, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Kit MAX9860, USB A-to-B Cable
No SVHC (25-Jun-2025)
MAX9860
Mono Audio CODEC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate