Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15062AMB+
Order Code3126325
Product RangeMAXM15062 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.250 |
10+ | €4.600 |
30+ | €4.120 |
100+ | €3.820 |
250+ | €3.750 |
500+ | €3.710 |
Price for:Each
Minimum: 1
Multiple: 1
€6.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15062AMB+
Order Code3126325
Product RangeMAXM15062 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Input Voltage Min4.5V
Input Voltage Max60V
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom3.3V
DC / DC Converter IC CaseuSLIC
No. of Pins10Pins
Output Current Max300mA
DC / DC Converter Output TypeFixed
Output Current300mA
DC / DC Converter MountingSurface Mount Device
Switching Frequency500kHz
Input Voltage DC Min4.5V
Operating Temperature Max125°C
Input Voltage DC Max60V
Depth3mm
Width2.6mm
Height1.5mm
Product RangeMAXM15062 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
No. of Pins
10Pins
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
4.5V
Input Voltage DC Max
60V
Width
2.6mm
Product Range
MAXM15062 Series
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
uSLIC-10, Module
Input Voltage Max
60V
Output Power Max
-
DC / DC Converter IC Case
uSLIC
Output Current Max
300mA
Output Current
300mA
Switching Frequency
500kHz
Operating Temperature Max
125°C
Depth
3mm
Height
1.5mm
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001