Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17225AMB+
Order Code3794437
Product RangeMAXM17225 Series
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.100 |
10+ | €5.990 |
30+ | €5.700 |
100+ | €5.590 |
250+ | €5.470 |
500+ | €5.360 |
Price for:Each
Minimum: 1
Multiple: 1
€7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17225AMB+
Order Code3794437
Product RangeMAXM17225 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeeMGA-10, Module
Input Voltage Min400mV
Output Power Max-
Input Voltage Max5.5V
No. of Outputs1 Output
Output Voltage Min1.8V
Output Voltage Max5V
DC / DC Converter IC CaseeMGA
No. of Pins10Pins
Output Current Max300mA
DC / DC Converter Output TypeAdjustable
Output Current200mA
Input Voltage DC Min400mV
Input Voltage DC Max5.5V
Height-
Depth2.1mm
TopologyBoost (Step Up)
Operating Temperature Max125°C
Width2.6mm
Product RangeMAXM17225 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Medical
Input Voltage Min
400mV
Input Voltage Max
5.5V
Output Voltage Min
1.8V
DC / DC Converter IC Case
eMGA
Output Current Max
300mA
Output Current
200mA
Input Voltage DC Max
5.5V
Depth
2.1mm
Operating Temperature Max
125°C
Product Range
MAXM17225 Series
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
eMGA-10, Module
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
5V
No. of Pins
10Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
400mV
Height
-
Topology
Boost (Step Up)
Width
2.6mm
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001