Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.930 |
Price for:Each
Minimum: 1
Multiple: 1
€62.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17225EVK#EMGA
Order Code3794438
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM17225
Kit Application TypePower Management
Application Sub TypeSynchronous Boost Converter
Kit ContentsEval Kit MAXM17225
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAXM17225 EMGA evaluation kit (EV kit) evaluates the MAXM17225 IC in an EMGA package. MAXM17225 is a nanoPower, 300nA Quiescent current, synchronous step-up DC-DC converter module. The EV kit ships with boost module MAXM17225AMB+T placed in-circuit.
- EV Kit board evaluates MAXM17225AMB+T 10 lead - 2.1mm x 2.6mm- only package variant
- 0.4V to 5.5V input range, VIN MIN start-up: 0.88V
- 1.8V to 5V resistor selectable output voltage
- 1A peak inductor current limit
- Proven 2-Layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAXM17225
Automotive Qualification Standard
-
Silicon Core Number
MAXM17225
Application Sub Type
Synchronous Boost Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001