Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17516ALI+
Order Code2528730
Product RangeHimalaya Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17516ALI+
Order Code2528730
Product RangeHimalaya Series
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.4V
Input Voltage Max5.5V
Output Current6A
Max Output Current6A
IC Case / PackageSIP
No. of Pins28Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min750mV
Output Voltage Max1.8V
Switching Frequency Typ1MHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
DC / DC Converter IC CaseSIP
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
6A
No. of Pins
28Pins
Output Voltage - Nom
-
Output Voltage Max
1.8V
Efficiency
94%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.4V
Output Current
6A
IC Case / Package
SIP
IC Mounting
Surface Mount
Output Voltage Min
750mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SIP
Switching Frequency
1MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043