Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17532AMB+T
Order Code2855997
Product RangeMAXM17532 Series
Technical Datasheet
2.940 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.890 |
10+ | €5.320 |
25+ | €4.930 |
100+ | €4.230 |
250+ | €3.930 |
500+ | €3.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17532AMB+T
Order Code2855997
Product RangeMAXM17532 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Input Voltage Min4V
Input Voltage Max42V
Output Power Max-
Output Voltage Min900mV
No. of Outputs1 Output
DC / DC Converter IC CaseµSLIC
Output Voltage Max5.5V
No. of Pins10Pins
Output Current Max100mA
Output Current100mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4V
Input Voltage DC Max42V
Height1.5mm
Switching Frequency900kHz
Depth2.6mm
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Width3mm
Product RangeMAXM17532 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
5.5V
Output Current Max
100mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
42V
Switching Frequency
900kHz
Topology
Synchronous Buck (Step Down)
Width
3mm
MSL
MSL 3 - 168 hours
DC / DC Converter Type
uSLIC-10, Module
Input Voltage Max
42V
Output Voltage Min
900mV
DC / DC Converter IC Case
µSLIC
No. of Pins
10Pins
Output Current
100mA
Input Voltage DC Min
4V
Height
1.5mm
Depth
2.6mm
Operating Temperature Max
125°C
Product Range
MAXM17532 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability