Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17537ALY#
Order Code3360093
Product RangeMAXM17537 Series
Technical Datasheet
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.790 |
10+ | €19.210 |
25+ | €17.950 |
132+ | €17.100 |
264+ | €17.090 |
Price for:Each
Minimum: 1
Multiple: 1
€23.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17537ALY#
Order Code3360093
Product RangeMAXM17537 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
DC / DC Converter TypeSIP-29, Module
Input Voltage Max60V
Output Power Max-
Output Voltage Min8V
No. of Outputs1 Output
DC / DC Converter IC CaseSIP
Output Voltage Max24V
No. of Pins29Pins
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Output Current3A
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Switching Frequency450kHz
Height4.32mm
TopologySynchronous Buck (Step Down)
Depth9mm
Width15mm
Operating Temperature Max125°C
Product RangeMAXM17537 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
SIP-29, Module
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
24V
Output Current Max
3A
Output Current
3A
Input Voltage DC Max
60V
Height
4.32mm
Depth
9mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
4.5V
Input Voltage Max
60V
Output Voltage Min
8V
DC / DC Converter IC Case
SIP
No. of Pins
29Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Switching Frequency
450kHz
Topology
Synchronous Buck (Step Down)
Width
15mm
Product Range
MAXM17537 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability