Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17552AMB+T
Order Code3582099
Product RangeMAXM17552 Series
Technical Datasheet
1.957 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.340 |
10+ | €5.680 |
25+ | €5.240 |
100+ | €4.580 |
250+ | €4.250 |
500+ | €4.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17552AMB+T
Order Code3582099
Product RangeMAXM17552 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min4V
DC / DC Converter TypeuSLIC-10, Module
Output Power Max-
Input Voltage Max60V
No. of Outputs1 Output
Output Voltage Min900mV
Output Voltage Max5.5V
DC / DC Converter IC CaseµSLIC
No. of Pins10Pins
Output Current Max100mA
DC / DC Converter Output TypeAdjustable
Output Current100mA
Input Voltage DC Min4V
Input Voltage DC Max60V
Switching Frequency900kHz
Height1.5mm
TopologyBuck (Step Down)
Depth2.6mm
Width3mm
Operating Temperature Max125°C
Product RangeMAXM17552 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
uSLIC-10, Module
Input Voltage Max
60V
Output Voltage Min
900mV
DC / DC Converter IC Case
µSLIC
Output Current Max
100mA
Output Current
100mA
Input Voltage DC Max
60V
Height
1.5mm
Depth
2.6mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
4V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
5.5V
No. of Pins
10Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4V
Switching Frequency
900kHz
Topology
Buck (Step Down)
Width
3mm
Product Range
MAXM17552 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAXM17552AMB+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability