Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17632AME+T
Order Code3582104
Product RangeMAXM17632 Series
Technical Datasheet
2.500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €4.140 |
7500+ | €4.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€10,350.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17632AME+T
Order Code3582104
Product RangeMAXM17632 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-16, Module
Input Voltage Min4.5V
Output Power Max-
Input Voltage Max36V
No. of Outputs1 Output
Output Voltage Min900mV
Output Voltage Max12V
DC / DC Converter IC CaseuSLIC-EP
No. of Pins16Pins
Output Current Max1A
Output Current1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max36V
Switching Frequency2.2MHz
Height1.75mm
TopologySynchronous Buck (Step Down)
Depth3mm
Operating Temperature Max125°C
Width3mm
Product RangeMAXM17632 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Input Voltage Max
36V
Output Voltage Min
900mV
DC / DC Converter IC Case
uSLIC-EP
Output Current Max
1A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Height
1.75mm
Depth
3mm
Width
3mm
MSL
MSL 3 - 168 hours
DC / DC Converter Type
uSLIC-16, Module
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
12V
No. of Pins
16Pins
Output Current
1A
Input Voltage DC Min
4.5V
Switching Frequency
2.2MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
MAXM17632 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001