Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17634AMG+
Order Code3381322
Product RangeMAXM17634 Series
Technical Datasheet
104 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.910 |
10+ | €8.970 |
30+ | €8.550 |
100+ | €7.420 |
250+ | €7.080 |
500+ | €6.460 |
Price for:Each
Minimum: 1
Multiple: 1
€9.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17634AMG+
Order Code3381322
Product RangeMAXM17634 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
DC / DC Converter TypeuSLIC-24, Module
Input Voltage Max36V
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom5V
DC / DC Converter IC CaseuSLIC-EP
Output Current Max2A
No. of Pins24Pins
Output Current2A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Switching Frequency2.2MHz
Input Voltage DC Min4.5V
Operating Temperature Max125°C
Input Voltage DC Max36V
Depth4mm
Width4mm
Height1.75mm
Product RangeMAXM17634 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
uSLIC-24, Module
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
2A
Output Current
2A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
4.5V
Input Voltage DC Max
36V
Width
4mm
Product Range
MAXM17634 Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
4.5V
Input Voltage Max
36V
Output Power Max
-
DC / DC Converter IC Case
uSLIC-EP
No. of Pins
24Pins
DC / DC Converter Output Type
Fixed
Switching Frequency
2.2MHz
Operating Temperature Max
125°C
Depth
4mm
Height
1.75mm
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability