Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM38643AEMB+
Order Code3794577
Product RangeMAXM38643 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.730 |
10+ | €5.720 |
30+ | €5.410 |
100+ | €5.300 |
250+ | €5.190 |
500+ | €5.090 |
Price for:Each
Minimum: 1
Multiple: 1
€6.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM38643AEMB+
Order Code3794577
Product RangeMAXM38643 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Min1.8V
DC / DC Converter TypeeMGA-10, Module
Input Voltage Max5.5V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min700mV
Output Voltage Max3.3V
DC / DC Converter IC CaseeMGA
Output Current Max600mA
No. of Pins10Pins
DC / DC Converter Output TypeAdjustable
Output Current600mA
Input Voltage DC Min1.8V
Input Voltage DC Max5.5V
Height-
Depth2.1mm
TopologyBuck (Step Down)
Width2.6mm
Operating Temperature Max85°C
Product RangeMAXM38643 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
ITE
DC / DC Converter Type
eMGA-10, Module
Output Power Max
-
Output Voltage Min
700mV
DC / DC Converter IC Case
eMGA
No. of Pins
10Pins
Output Current
600mA
Input Voltage DC Max
5.5V
Depth
2.1mm
Width
2.6mm
Product Range
MAXM38643 Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.8V
Input Voltage Max
5.5V
No. of Outputs
1 Output
Output Voltage Max
3.3V
Output Current Max
600mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
1.8V
Height
-
Topology
Buck (Step Down)
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability