2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.200 |
Product Information
Product Overview
MAXNANOPWRBD# evaluation kit brings together Analog Device's Nanopower technology with the ultra-low power, low pin count, MAX32660 Arm® Cortex®-M4 processor with FPU to create a simple digital multimeter application for example running on single 1.5V alkaline button cell. The kit comes preprogrammed with multimeter example firmware. Simply apply power to the board with 1.5V button cell battery or with an external 1.5V voltage source. The kit implements a simple battery-powered multimeter to demonstrate several low power analogue and digital technologies. Application functionality is provided by firmware that runs on MAX32660 Arm Cortex-M4 processor with FPU. The analogue front-end is implemented with nanopower comparators and operational amplifiers that present measurement signals to MAX11615 12bit ADC. The ADC is connected to MCU through an I2C bus. The 128x128 pixel LCD is connected to the MCU through a SPI bus and two buttons are provided to complete the multimeter user interface.
- Ultra-low power MAX32660 Arm Cortex M4F device
- MAX11615 low power 8-channel 12-bit ADC
- MAX40007 nanopower op-amp
- MAX9119 nanopower comparator
- MAX9634 current sense amplifier
- MAX17222 boost convertor
- PCB mounted coin cell power source
Contents
MAXNANOPWRBD# circuit board, MAX326325PICO JTAG debugger/programmer.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Microchip
-
Cortex-M4F
MAXNANOPWRBD# Circuit Board, MAX326325PICO JTAG Debugger/Programmer
No SVHC (21-Jan-2025)
32bit
ARM
MAX32660GTP+
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate