Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €77.360 |
Product Information
Product Overview
The MAXQ7667EVKIT-1# is an evaluation kit (EV kit) for MAXQ7667 for 16bit, RISC microcontroller based ultrasonic distance measuring system. The MAXQ7667 smart system-on-a-chip (SoC) provides a time of flight ultrasonic distance measuring solution. The included Windows XP, Windows Vista and Windows 7 compatible software for distance measurements data acquisition through a USB cable. The EV kit board is a plug-n-play, ultrasound echo acquisition kit that connects to the PC through a USB cable. It produces an ultrasound burst and samples the echo and sends the information back to the PC. Distance to multiple objects can be calculated from the echo. The EV kit is preloaded with default firmware that communicates with the MAXQ7667 evaluation software. Software can be installed and run on any Windows based system.
- USB-PC connection
- USB powered (external power supply not required)
- Real time data acquisition through the USB
Applications
Industrial
Contents
MAXQ7667 evaluation board, USB cable, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Industrial and Automotive
RISC
-
-
-
Ultrasonic Distance Measurement
-
Evaluation Kit MAXQ7667, USB Cable, GUI Application
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate