Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €680.810 |
Price for:Each
Minimum: 1
Multiple: 1
€680.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES145#
Order Code3052388
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14819
Kit Application TypeInterface
Application Sub TypeIO-Link Transceiver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsRef Design Board MAX14819, TEConcept IO-Link Ctrl Tool S/W, AC-to-DC 24V/3A Conv, IO-Link/USB Cables
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fully IO-Link®-compliant, 8-port IO-Link reference design
- TEConcept IO-Link stack
- Easy-to-Use TEConcept TC Tool
- 8 IO-Link ports
- Ships with all required cables
- Field update programmable
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Interface
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MAX14819
Application Sub Type
IO-Link Transceiver
Core Sub-Architecture
-
Kit Contents
Ref Design Board MAX14819, TEConcept IO-Link Ctrl Tool S/W, AC-to-DC 24V/3A Conv, IO-Link/USB Cables
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001