Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES173#
Order Code3927476
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.87 |
Price for:Each
Minimum: 1
Multiple: 1
€102.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES173#
Order Code3927476
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX31875, MAX14827A
Kit Application TypeSensing - Temperature
Application Sub TypeTemperature Sensor
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsPC Board MAXREFDES173
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Sensing - Temperature
Core Architecture
RL78
Silicon Family Name
-
Product Range
-
Silicon Core Number
MAX31875, MAX14827A
Application Sub Type
Temperature Sensor
Core Sub-Architecture
-
Kit Contents
PC Board MAXREFDES173
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001