Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.680 |
Product Information
Product Overview
MAXREFDES177# is a complete, IO-Link® universal analogue input-output (IO) reference design that has a MAX22515 IO-Link transceiver with integrated protection. It demonstrates a fully software-configurable analogue IO module using the MAX22000 industrial configurable analogue IO device. The analogue (field) side is fully isolated from the IO-Link side with the MAX14483 digital data isolator and an isolated power supply derived from the L+ (24V) supply from the IO-Link connection. The MAXREFDES177#, built in an industrial form factor, uses an industry-standard M12 connector with a 4-wire IO-Link cable. The analogue (field) side uses a 4-way PCB terminal block. The complete reference design fits on a 61mm x 25mm printed circuit board (PCB).
- IEC 61131-9 Compliant
- TMG TE IO-link stack
- IO-link version 1.1 compliant
- Universal analogue IO
- Integrated galvanic isolation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
-
-
-
MAX22515, MAX22000, MAX14483
IO-Link Transceiver
-
Reference Design Board MAX22515/MAX22000/MAX14483
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate