Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES24#
Order Code2530795
Your Part Number
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €103.360 |
Price for:Each
Minimum: 1
Multiple: 1
€103.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES24#
Order Code2530795
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5134, MAX15500, MAX6126, MAX14850, MAX17498B, MAX1659
Kit Application TypePower Management
Application Sub TypeAnalogue Input / Output System
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsAlameda Ref Design Board
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MAX5134, MAX15500, MAX6126, MAX14850, MAX17498B, MAX1659
Application Sub Type
Analogue Input / Output System
Core Sub-Architecture
-
Kit Contents
Alameda Ref Design Board
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25