Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €139.560 |
Price for:Each
Minimum: 1
Multiple: 1
€139.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES36#
Order Code2528319
Silicon Manufacturer-
Silicon Core NumberRL78/G1A, MAX14821, MAX17552, MAX31913
Kit Application TypeInterface
Application Sub TypeTransceiver
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Family NameRL78/G1x
Kit ContentsRef Design Board MAX14821
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Interface
Core Architecture
RL78
Silicon Family Name
RL78/G1x
Product Range
-
Silicon Core Number
RL78/G1A, MAX14821, MAX17552, MAX31913
Application Sub Type
Transceiver
Core Sub-Architecture
-
Kit Contents
Ref Design Board MAX14821
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2