Quantity | Price (ex VAT) |
---|---|
72+ | €9.310 |
Product Information
Product Overview
The MX7528JCWP+ is a CMOS, dual, buffered, 8bit multiplying digital to analogue converter (DAC) in 20 pin WSOIC package. It contains two 8bit multiplying digital to analogue converter (DAC). Separate on-chip latches hold the input data for each DAC to allow easy interface to microprocessors. The data load operation is similar to a static RAM write cycle. Data is loaded using only active-low CS, active-low WR and DAC select (active-low DAC A /DAC B) inputs. Each DAC has a separate reference input and internal feedback resistor which allow fully independent operation while maintaining excellent DAC to DAC matching. It is used in programmable attenuators, disk drives, motion control systems, digitally controlled filters, digital to synchro conversion and X-Y graphic.
- Supply voltage range is 5V to 15V
- Operating temperature range from 0°C to 70°C
- Supports parallel interface
- Data latches for both DAC
- Linearity of ±½ LSB
- Microprocessor compatible
- DAC matched to 1%
- Digital crosstalk of 30nV-sec
- Harmonic distortion is -85dB at VIN=6Vrms at 1KHz
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
WSOIC
Parallel
70°C
-
No SVHC (21-Jan-2025)
-
5V to 15V
20Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate