Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.930 |
10+ | €8.300 |
50+ | €7.840 |
100+ | €7.510 |
250+ | €7.210 |
500+ | €7.050 |
Price for:Each
Minimum: 1
Multiple: 1
€8.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMXD1210CPA+
Order Code2799397
Technical Datasheet
No. of RAMs Controlled1
Supply Voltage Nom5V
Controller IC Case StylePDIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
MXD1210CPA+ non-volatile RAM controller is a very low power CMOS circuit that converts standard (volatile) CMOS RAM into non-volatile memory. It also continually monitors the power supply to provide RAM write protection when power to the RAM is in a marginal (out-of-tolerance) condition. When the power supply begins to fail, the RAM is write-protected, and the device switches to battery-backup mode. Typical applications includes microprocessor systems, computers, embedded systems.
- Battery backup, memory write protection
- 230µA operating mode quiescent current
- 2nA backup mode quiescent current
- Battery freshness seal
- Optional redundant battery
- Low forward-voltage drop on VCC supply switch
- 5% or 10% power-fail detection options
- Tests battery condition during power-up
- 4.75V to 5.50V supply voltage at TOL = GND, 0.23mA typical supply current at VBATT1 = VBATT2 = 3V
- 0°C to +70°C temperature range, 8 PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of RAMs Controlled
1
Controller IC Case Style
PDIP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Nom
5V
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722