294 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.290 |
| 10+ | €3.600 |
| 98+ | €2.350 |
| 196+ | €2.290 |
| 294+ | €2.220 |
| 588+ | €2.070 |
Product Information
Product Overview
OP275 is a dual bipolar/JFET, audio operational amplifier. It is the first amplifier to feature the Butler amplifier front end. This new front end design combines both bipolar and JFET transistors to attain amplifiers with the accuracy and low noise performance of bipolar transistors, and the speed and sound quality of JFETs. Total Harmonic Distortion plus noise equals that of previous audio amplifiers, but at much lower supply currents. Improved dc performance is also provided with bias and offset currents greatly reduced over purely bipolar designs. Input offset voltage is guaranteed at 1mV and is typically less than 200µV. This allows the device to be used in many dc-coupled or summing applications without the need for special selections or the added noise of additional offset adjustment circuitry. It is widely used in application such as high performance audio, active filters, fast amplifiers, integrators etc.
- Excellent sonic characteristics
- Low noise is 6nV/Hz typical
- Low distortion is 0.0006% typical at (RL = 2K ohm, f = 1KHz)
- High slew rate is 22V/µs typical
- Wide bandwidth is 9MHz typical
- Low supply current is 5mA typical
- Low offset voltage is 1mV maximum
- Low offset current is 2nA typical, unity gain stable
- Operating temperature is -40°C to +85°C
- Packaging style is 8-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
22V/µs
NSOIC
JFET
1mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
9MHz
± 4.5V to ± 18V
8Pins
-
100nA
-40°C
-
MSL 1 - Unlimited
NSOIC
9MHz
22V/µs
Technical Docs (3)
Alternatives for OP275GSZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate