Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | €17.840 |
Price for:Each
Minimum: 400
Multiple: 400
€7,136.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoPHY1090-DS-WR
Order Code2516898
Technical Datasheet
No. of Channels1Channels
Supply Voltage3.3V
Gain Bandwidth Product6GHz
Gain Bandwidth6GHz
Slew Rate Typ-
Input Current Max2mA
Differential Output Voltage300mV
Supply Voltage Range2.95V to 3.65V
IC Case / PackageDIE
No. of Pins22Pins
Amplifier TypeTransimpedance
Output Resistance100kohm
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC Mounting-
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleDIE
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
6GHz
Slew Rate Typ
-
Differential Output Voltage
300mV
IC Case / Package
DIE
Amplifier Type
Transimpedance
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIE
Supply Voltage
3.3V
Gain Bandwidth
6GHz
Input Current Max
2mA
Supply Voltage Range
2.95V to 3.65V
No. of Pins
22Pins
Output Resistance
100kohm
Input Offset Voltage
-
IC Mounting
-
Operating Temperature Max
95°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012096
Product traceability