register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.910 |
Product Information
Product Overview
PMD-ARD-INT-LCZ is a four PMOD to Arduino interposer board. Arduino interface is found on many development platforms and is used in many prototype designs. The Pmod™ standard is a 6-, 8-, or 12-pin standard that carries GPIO and/or serial communication protocols. The PMD-ARD-INT-LCZ, a low-cost interposer, enables four Pmod modules to interface with the EVAL-AD5592RPMDZ, EVAL-AD5593R-PMDZ, or EVAL-AD5770R-PMDZ evaluation boards or any equivalent Arduino MCU boards. Additionally, there is a connection matrix that allows external signals from any microcontroller to connect to the four Pmod ports. Out of the four Pmod ports, two ports are configured as SPI Pmod, one is configured as I2C Pmod, and the remaining port can be configured as either SPI or UART Pmod.
- 4-Pmod connector communication (SPI × 2, I2C × 1, SPI/UART × 1 (jumper configurable))
- On board I2C pull-up resistors for high load devices (jumper configurable)
Technical Specifications
-
-
-
Arduino Interface Board
No SVHC (21-Jan-2025)
-
-
EVAL-AD5592RPMDZ, EVAL-AD5593R-PMDZ, EVAL-AD5770R-PMDZ Evaluation Boards & Arduino MCU Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate