Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1290-MODBUS-T
Order Code4692686
Product RangeTMCM-1290 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €33.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€16,965.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1290-MODBUS-T
Order Code4692686
Product RangeTMCM-1290 Series
Technical Datasheet
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max2.1A
Supply Voltage Min4.5VDC
Supply Voltage Max36VDC
Product RangeTMCM-1290 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
2.1A
Supply Voltage Max
36VDC
SVHC
No SVHC (21-Jan-2025)
No. of Phases
Two Phase
Supply Voltage Min
4.5VDC
Product Range
TMCM-1290 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001