Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1290-TMCL
Order Code4562118
Product RangeTMCM-1290 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €48.880 |
Price for:Each
Minimum: 1
Multiple: 1
€48.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1290-TMCL
Order Code4562118
Product RangeTMCM-1290 Series
Technical Datasheet
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max2.1A
Supply Voltage Min4.5VDC
Supply Voltage Max36VDC
Product RangeTMCM-1290 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
2.1A
Supply Voltage Max
36VDC
SVHC
No SVHC (07-Jul-2017)
No. of Phases
Two Phase
Supply Voltage Min
4.5VDC
Product Range
TMCM-1290 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85015399
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001