Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1690-CAN-T
Order Code4583971
Your Part Number
Technical Datasheet
500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €161.110 |
| 10+ | €140.970 |
| 25+ | €116.800 |
| 500+ | €104.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€161.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-1690-CAN-T
Order Code4583971
Technical Datasheet
Power Rating-
No. of PhasesThree Phase
Output Current Max1.5A
Supply Frequency120kHz
Supply Voltage Min10VDC
Supply Voltage Max60VDC
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Power Rating
-
Output Current Max
1.5A
Supply Voltage Min
10VDC
Product Range
-
No. of Phases
Three Phase
Supply Frequency
120kHz
Supply Voltage Max
60VDC
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001