Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-3216-TMCL
Order Code4645917
Product RangeTMCM-3216 Series
Your Part Number
Technical Datasheet
8 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €270.130 |
Price for:Each
Minimum: 1
Multiple: 1
€270.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-3216-TMCL
Order Code4645917
Product RangeTMCM-3216 Series
Technical Datasheet
Control / Drive Type3-Axis Controller / Driver Module
No. of Phases-
Output Current Max2A
Supply Voltage Min10V
Supply Voltage Max30V
Product RangeTMCM-3216 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Control / Drive Type
3-Axis Controller / Driver Module
Output Current Max
2A
Supply Voltage Max
30V
SVHC
No SVHC (21-Jan-2025)
No. of Phases
-
Supply Voltage Min
10V
Product Range
TMCM-3216 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001