Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.680 |
| 10+ | €8.400 |
| 25+ | €7.830 |
| 100+ | €6.830 |
| 250+ | €6.560 |
| 500+ | €6.380 |
Product Information
Product Overview
VT1697SB is a feature-rich smart server IC designed to work with Analog Devices seventh-generation hosts to implement a high-density multiphase voltage regulator. Up to six smart server ICs plus a host IC provide a compact synchronous buck converter that includes accurate individual phase current and temperature reporting through SMBus. This smart-server device includes protection circuits for overtemperature, VX short, all power supplies UVLO faults, and main power supply OVLO fault. If a fault is detected, the server IC immediately shuts down and sends a fault signal to the host IC. Monolithic integration and advanced packaging technologies allow practical per-phase high switching frequencies with significantly lower losses than alternative implementations. Application includes high-current voltage regulators, microprocessor 32bit and 64-Bit I/A RISC architectures, memory, graphic processors, networking ASICs.
- High per-phase current capability
- Footprint <lt/> 1600mm² for a 150A VR
- Precise temperature monitoring and reporting through a host controller IC SMBus
- Top-side cooling allows improved heat transfer to ambient
- Supplies UVLO/OVLO, bootstrap voltage UVLO, VX short protection
- Overcurrent protection
- Overtemperature protection fast shutdown
- Switching frequency range from 300KHz to 1.3MHz
- Compatible with coupled inductor
- 16 FCQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Smart Slave
1.98V
16Pins
125°C
-
No SVHC (25-Jun-2025)
1.71V
FCQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate