Print Page
Image is for illustrative purposes only. Please refer to product description.
634 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.700 |
5+ | €5.740 |
10+ | €4.780 |
50+ | €4.570 |
100+ | €4.360 |
250+ | €4.130 |
Price for:Each
Minimum: 1
Multiple: 1
€6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 866MHz U.FL antenna for quick connection to Anaren integrated radio modules
- Certified to meet intentional radiator requirements for low power non-licensed devices (ETSI)
- Omni-directional radiation
- 6mm lead length
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
866MHz
Gain
-
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (25-Jun-2025)
Frequency Min
866MHz
Antenna Mounting
Cable
VSWR
1.7
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011