Print Page
Image is for illustrative purposes only. Please refer to product description.
176 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.630 |
5+ | €7.550 |
10+ | €6.250 |
50+ | €5.610 |
100+ | €5.180 |
250+ | €4.830 |
Price for:Each
Minimum: 1
Multiple: 1
€8.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 866MHz U.FL antenna for quick connection to Anaren integrated radio modules
- Certified to meet intentional radiator requirements for low power non-licensed devices (ETSI)
- Omni-directional radiation
- 30mm lead length
Applications
Wireless
Technical Specifications
Antenna Type
RF
Frequency Max
868MHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (25-Jun-2025)
Frequency Min
865MHz
Antenna Mounting
PCB
VSWR
1.7
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011