Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327
Order Code2576116
Product RangePP15/45 Powerpole
Technical Datasheet
3.231 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.861 |
100+ | €0.721 |
250+ | €0.699 |
500+ | €0.574 |
1000+ | €0.509 |
2500+ | €0.499 |
Price for:Each
Minimum: 10
Multiple: 10
€8.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327
Order Code2576116
Product RangePP15/45 Powerpole
Technical Datasheet
Product RangePP15/45 Powerpole
GenderPlug, Receptacle
No. of Positions1Ways
Pitch Spacing-
For Use WithAPP PP15/45 Power, Ground Wire, or PCB Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1327 is a Connector Housing made of red polycarbonate. The red color provides coding to the wire and mating connector. The Standard modular housing has molded-in dove tails for stacking. The genderless design uses APP's flat wiping contact technology. It is suitable for use with the PP15 Powerpole connectors.
- UL94V-0 Flammability rating
- -20 to 105°C Operating temperature range
Applications
Industrial, Power Management, Lighting
Technical Specifications
Product Range
PP15/45 Powerpole
No. of Positions
1Ways
For Use With
APP PP15/45 Power, Ground Wire, or PCB Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 1327
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001074