Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0122
Order Code3871776
Also Known AsLithium 4
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.010 |
5+ | €51.660 |
10+ | €50.630 |
Price for:Each
Minimum: 1
Multiple: 1
€66.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0122
Order Code3871776
Also Known AsLithium 4
Technical Datasheet
Battery Charger TypePlug In / USB
Battery Technologies SupportedLiFePO4, Li-Ion, NiMH
Supply Voltage5VDC
Battery Size CodeAAA, AA
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeUSB
Technical Specifications
Battery Charger Type
Plug In / USB
Supply Voltage
5VDC
Battery IEC Code
-
Product Range
-
SVHC
Lead (25-Jun-2025)
Battery Technologies Supported
LiFePO4, Li-Ion, NiMH
Battery Size Code
AAA, AA
Battery NEDA Code
-
Plug Type
USB
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264