Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No10950063/01
Order Code1205749
Also Known AsEU to UK
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.040 |
5+ | €4.910 |
10+ | €4.500 |
20+ | €4.380 |
50+ | €3.860 |
Price for:Each
Minimum: 1
Multiple: 1
€7.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No10950063/01
Order Code1205749
Also Known AsEU to UK
Technical Datasheet
Convert FromEuro Cord
Convert ToUK Plug
Current Rating3A
Fuse Current3A
Connector Colour-
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 10950063/01 is a 250V/3A Adaptor Plug acts as a converter for Euro mains lead without earth pin. It converts from Euro cord to UK plug. Connector body is made of polypropylene
Applications
Power Management
Technical Specifications
Convert From
Euro Cord
Current Rating
3A
Connector Colour
-
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Convert To
UK Plug
Fuse Current
3A
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037