Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1201-0023
Order Code3775856
Product RangeAPS 1000 Series
Also Known AsAPS1000 EU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.510 |
5+ | €27.390 |
10+ | €24.850 |
20+ | €21.370 |
50+ | €20.940 |
Price for:Each
Minimum: 1
Multiple: 1
€44.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1201-0023
Order Code3775856
Product RangeAPS 1000 Series
Also Known AsAPS1000 EU
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 13VDC
Output Current - Output 11A
Output Voltage - Output 24.5VDC
Output Current - Output 21A
Output ConnectorVarious
Output Voltage - Output 35VDC
Output Current - Output 31A
Power Supply Output TypeAdjustable
Input Voltage VAC100V AC to 240V AC
Product RangeAPS 1000 Series
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1201-0023 / APS 1000 is a Universal Power Supply with different output connectors which can be connected to the output cable with the desired polarity. This model is fitted with a fixed EU mains plug.
- Regulated output voltage
- Short-circuit protection
- Output Voltages: 3V, 4.5V, 5V, 6V, 7.5V, 9V, 12V
- Output current: 1000mA
- Hollow plug connectors: 0.75x2.35x10mm, 1.35x3.5x10mm, 1.7x4x10mm, 2.1x5x12mm, 2.5x5.5x12mm
- Jack plug connectors: 2.5x12mm, 3.5x15mm
Contents
APS1000 EU, Selection of 7 output connectors, Key for rotary switch.
Technical Specifications
Power Supply Applications
-
Output Power Max
12W
Output Current - Output 1
1A
Output Current - Output 2
1A
Output Voltage - Output 3
5VDC
Power Supply Output Type
Adjustable
Product Range
APS 1000 Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
3VDC
Output Voltage - Output 2
4.5VDC
Output Connector
Various
Output Current - Output 3
1A
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233