Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1209-0000
Order Code1973938
Product RangeAPS 600 Series
Also Known AsAPS600 Traveller; GTIN UPC EAN: 4013674011353
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.450 |
5+ | €26.730 |
10+ | €24.250 |
20+ | €20.860 |
50+ | €20.440 |
Price for:Each
Minimum: 1
Multiple: 1
€43.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1209-0000
Order Code1973938
Product RangeAPS 600 Series
Also Known AsAPS600 Traveller; GTIN UPC EAN: 4013674011353
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage - Output 1-
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min100V
Power Supply Output TypeAdjustable
Input Voltage VAC100V AC to 240V AC
Input Voltage AC Max240V
Product RangeAPS 600 Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1209-0000 / APS 600 is a Universal Power Supply with different output connectors which can be connected to the output cable with the desired polarity. This model is fitted with a changeable mains plug system.
- Regulated output voltage
- Short-circuit protection
- Output Voltages: 3V, 4.5V, 5V, 6V, 7.5V, 9V, 12V
- Output current: 600mA
- Hollow plug connectors: 0.75x2.35x10mm, 1.35x3.5x10mm, 1.7x4x10mm, 2.1x5x12mm, 2.5x5.5x12mm
- Jack plug connectors: 2.5x12mm, 3.5x15mm
Contents
APS600, UK/EU/US/AUS mains plugs, Selection of 7 output connectors, Key for rotary switch.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
600mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Product Range
APS 600 Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Power Supply Output Type
Adjustable
Input Voltage AC Max
240V
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25