Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1307-0012
Order Code4445671
Product RangeLithium-Ion Battery with USB Charging port
Also Known AsGTIN UPC EAN: 4013674189625
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €43.550 |
5+ | €36.490 |
10+ | €32.930 |
20+ | €32.270 |
Price for:Each
Minimum: 1
Multiple: 1
€43.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1307-0012
Order Code4445671
Product RangeLithium-Ion Battery with USB Charging port
Also Known AsGTIN UPC EAN: 4013674189625
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity5100mAh
External Diameter26.7mm
Battery Size Code26650
Battery TerminalsRaised Positive and Flat Negative
External Height71.5mm
Pack Quantity1
Weight100g
Battery IEC Code-
Battery NEDA Code-
Product RangeLithium-Ion Battery with USB Charging port
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed as the perfect alternative to disposable batteries, this Li-ion battery from Ansmann features an integrated USB-C charging port for easy recharging with a standard USB-C cable, power bank or USB power supply (not included). The built-in electronics and protection circuit ensure stable voltage output and protection against short circuits and overloads to ensure a long service life.
- Integrated USB-C charging port for recharging, charging current is limited to 1A
- Onboard LED indicator for charging status (red when charging, green when fully charged)
- Provides approximately double the energy density when compared to NiMH batteries
- Built-in safety circuit protects against overload, short circuit and deep discharge
- High efficiency design with very low self-discharge rate
- High cycle stability, battery can be recharged up to 2000 times
Notes
Note: Due to the integrated safety board the battery is longer in size compared to standard 26650 Li-Ion batteries. It is approximately 4mm longer.
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
5100mAh
Battery Size Code
26650
External Height
71.5mm
Weight
100g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Lithium Ion
External Diameter
26.7mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery IEC Code
-
Product Range
Lithium-Ion Battery with USB Charging port
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
UN Hazard Code:3480