Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1524-0005
Order Code4445675
Also Known AsGTIN UPC EAN: 4013674170982
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €42.460 |
5+ | €35.580 |
10+ | €32.110 |
20+ | €31.470 |
Price for:Each
Minimum: 1
Multiple: 1
€42.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1524-0005
Order Code4445675
Also Known AsGTIN UPC EAN: 4013674170982
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
External Diameter34.2mm
Battery Capacity19Ah
Battery TerminalsRaised Positive and Flat Negative
External Height61.5mm
Pack Quantity1
Weight103g
Battery IEC CodeER34615H
Battery NEDA Code-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1524-0005 from Ansmann is a non-rechargeable 3.6V lithium thionyl chloride battery.
- Low internal resistance for faster power delivery
- High energy density
- Reliable operation even at extreme temperatures of -55°C to -85°C
- Exceptional energy performance with low weight
- Long shelf life of up to 10 years
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
19Ah
External Height
61.5mm
Weight
103g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
D
External Diameter
34.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery IEC Code
ER34615H
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
UN Hazard Code:3090