Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.200 |
5+ | €23.110 |
10+ | €22.630 |
Price for:Each
Minimum: 1
Multiple: 1
€28.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0160
Order Code2822053
Technical Datasheet
Torch TypePen Light
Light Source3W LED
Lumen Output130lm
Beam Effective Distance75m
Power SourceAAA Batteries x 2
Torch Body MaterialAluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1600-0160 from Ansmann is a professional, high-quality penlight using the latest 3W LED technology. With its high-efficiency reflector system, this penlight offers up to 4 hours of bright 130lm light, with a range of up to 75m. The sleek aluminium case has a machined grip for user comfort and ease of use, even while wearing gloves.
Technical Specifications
Torch Type
Pen Light
Lumen Output
130lm
Power Source
AAA Batteries x 2
Product Range
-
Light Source
3W LED
Beam Effective Distance
75m
Torch Body Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114