Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1600-0169
Order Code2822052
Also Known AsGTIN UPC EAN: 4013674118199
Technical Datasheet
8 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.940 |
5+ | €10.600 |
Price for:Each
Minimum: 1
Multiple: 1
€12.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0169
Order Code2822052
Also Known AsGTIN UPC EAN: 4013674118199
Technical Datasheet
Torch TypePen Light
Light SourceLED
Lumen Output15lm
Beam Effective Distance-
Power SourceAAA Batteries x 2
Torch Body MaterialAluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1600-0169 from Ansmann is a small and convenient LED penlight. With its slim design and attractive aluminium housing, the X15 penlight is optimised for everyday use at home, in the garden or garage, or even out and about. The bright LED can provide up to 45 hours of lighting from a single set of batteries.
- Powered by 2x AAA batteries (supplied)
- Up to 45 hour operating time
Technical Specifications
Torch Type
Pen Light
Lumen Output
15lm
Power Source
AAA Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
-
Torch Body Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082