You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANSMANN 1600-0170

Tactical Torch, 3W LED, 115 lm, 70 m, AA x 1

ANSMANN 1600-0170
ANSMANN 1600-0170
ANSMANN 1600-0170
ANSMANN 1600-0170
ANSMANN 1600-0170
ANSMANN 1600-0170
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1600-0170
Order Code:
2822054
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1600-0170   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (M100F)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tactical Torch

:
3W LED

:
115lm

:
70m

:
AA Batteries x 1

:
Aluminium

:
M100F

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 1600-0170 from Ansmann is a high-quality, professional torch made of aluminium. The torch uses the latest 3W LED technology from CREE to provide bright , focusable light of up to 115lm brightness with a range of up to 70m. The large end cap mounted switch and machined finish offer great user comfort and ease of use, even while wearing gloves or using the torch single-handed. The torch is splashproof to IP54. The M100F has 3 tactical functions, with 100% or 30% selectable brightness, and a strobe function for self-defence. Combined with the seamless focussing by sliding the lamp head, this versatile torch is perfect for many situations.

2 In stock Need more?

Standard lead time for this product is 5 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€25.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €25.38
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €24.88
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --