Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €39.160 | 
| 5+ | €38.620 | 
| 10+ | €37.820 | 
Product Information
Product Overview
The 1600-0173 from Ansmann is a high-quality, professional torch made of aluminium. The torch uses the latest 5W LED technology from CREE to provide bright , focusable light of up to 240lm brightness with a range of up to 120m. The large end cap mounted switch and machined finish offer great user comfort and ease of use, even while wearing gloves or using the torch single-handed. The torch is splashproof to IP54. The M200F has 3 tactical functions, with 100% or 30% selectable brightness, and a strobe function for self-defence. Combined with the seamless focussing by turning the lamp head, this versatile torch is perfect for many situations.
Technical Specifications
Tactical Torch
240lm
AA Batteries x 2
M200F
LED
120m
Aluminium
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate