Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.030 |
5+ | €26.490 |
10+ | €25.950 |
Price for:Each
Minimum: 1
Multiple: 1
€27.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0198
Order Code2837831
Technical Datasheet
Torch TypeHead Light
Light SourceCOB LED
Lumen Output185lm
Beam Effective Distance50m
Power SourceAAA Batteries x 3
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1600-0198 from Ansmann is a powerful, high-quality head torch made from robust ABS plastic. The torch features a central 3W LED spotlight for long range lighting, and a COB LED for wide angle illumination. The HD200B offers a comfortable hands-free lighting option thanks to the flexible, adjustable headband and lightweight design. The head light offers many lighting options to suit most situations, with a 45° tilting hinge for variable light, and output power selection for the COB LED. The headband also features a hanging hook with built-in SOS whistle.
Technical Specifications
Torch Type
Head Light
Lumen Output
185lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
COB LED
Beam Effective Distance
50m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159