Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1600-0211
Order Code2857181
Also Known AsGTIN UPC EAN: 4013674129317
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.820 |
25+ | €12.150 |
Price for:Each
Minimum: 1
Multiple: 1
€14.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0211
Order Code2857181
Also Known AsGTIN UPC EAN: 4013674129317
Technical Datasheet
Torch TypeWorklight
Light SourceLED
Lumen Output150lm
Beam Effective Distance16m
Power SourceAAA Batteries x 3
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1600-0211 from Ansmann is a high-quality work light using the latest SMD LED technology. The work light is fitted with a bright 3W LED main lamp, and an additional 1W LED spotlight for versatile lighting in a compact item. The handy IL150B has a robust, impact resistant housing, which features a back-mounted fastening clip with an integrated magnet for hands-free operation. The versatile work light is powered by 3 x AAA batteries, providing up to 20 hours of light from a single set. This lamp is perfect for use in garages or in the home, as well as on the road.
- Integrated mounting magnet
- COB LED technology
- Light range: 16 m
Technical Specifications
Torch Type
Worklight
Lumen Output
150lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
16m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14