Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.410 |
12+ | €10.200 |
24+ | €9.990 |
Price for:Each
Minimum: 1
Multiple: 1
€10.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0260
Order Code2985859
Technical Datasheet
Torch TypeHead Light
Light SourceLED
Lumen Output65lm
Beam Effective Distance80m
Power SourceAA Batteries x 1
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1600-0260 from ANSMANN is a lightweight multifunctional head lamp with high-quality super-bright LED technology. The head lamp offers a comfortable and convenient hands-free lighting solution thanks to its compact size and elasticated headband. Featuring a built-in hinge, the angle of the head lamp can be easily adjusted to suit the user’s needs.
- 3W 65lm main light
- 0.38W 12lm additional light
- Multiple light functions – 100%, 25% and additional LEDs
- Shockproof to 1m
- IP44 Splash-Proof
- 45° head tilt
- Elasticated headband for comfort
- Up to 80m effective beam distance
- Up to 36 hours run time
Contents
Head lamp, headband, 1 alkaline AA battery
Technical Specifications
Torch Type
Head Light
Lumen Output
65lm
Power Source
AA Batteries x 1
Product Range
-
Light Source
LED
Beam Effective Distance
80m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135