Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.130 |
12+ | €4.210 |
Price for:Each
Minimum: 1
Multiple: 1
€5.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0272
Order Code3225018
Technical Datasheet
Torch TypeKeyring Torch
Light SourceLED
Lumen Output-
Beam Effective Distance5m
Power SourceLR41 Batteries x 4
Torch Body MaterialAluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1600-0272 from Ansmann is a handy torch featuring keychain attachment. This compact item provides illumination for up to 4 hours, and can be kept close to hand attached to keys or bags.
Technical Specifications
Torch Type
Keyring Torch
Lumen Output
-
Power Source
LR41 Batteries x 4
Product Range
-
Light Source
LED
Beam Effective Distance
5m
Torch Body Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042